JL05-6A28-21SC-F0-UL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: ¥451.87750
Datasheet
Image for JL05-6A28-21SC-F0-UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-6A28-21SC-F0-UL

DigiKey Part Number
670-JL05-6A28-21SC-F0-UL-ND
Manufacturer
Manufacturer Product Number
JL05-6A28-21SC-F0-UL
Description
Interconnect Circular
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 (36 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Zinc
Part Status
Active
Housing Color
Black
Connector Type
Plug Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
37 (36 + PE)
Features
Coupling Nut
Shell Size - Insert
28-21
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
16
Insert Material
Synthetic Resin
Mounting Type
Free Hanging (In-Line)
Contact Shape
Circular
Fastening Type
Bayonet Lock
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JL05-6A28-21SC-F0-RJAE Electronics0JL05-6A28-21SC-F0-R-ND¥451.87750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥834.85600¥4,174.28