



JL05-6A24-28P-R | |
|---|---|
DigiKey Part Number | 670-3083-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A24-28P-R |
Description | CONN PLUG MALE 24POS SILV SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 (23 + PE) Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground Lug |
Number of Positions 24 (23 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 24-28 | Cable Opening 1.291" (32.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Marine, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥953.30000 | ¥953.30 |
| 10 | ¥810.34000 | ¥8,103.40 |
| 25 | ¥759.64920 | ¥18,991.23 |
| 50 | ¥723.43300 | ¥36,171.65 |
| 100 | ¥688.95470 | ¥68,895.47 |



