19 (18 + PE) Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-6A22-14P-R

DigiKey Part Number
JL05-6A22-14P-R-ND
Manufacturer
Manufacturer Product Number
JL05-6A22-14P-R
Description
CONN PLUG MALE 19P SILVER SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 (18 + PE) Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Coupling Nut, Ground Lug
Number of Positions
19 (18 + PE)
Current Rating (Amps)
13A
Shell Size - Insert
22-14
Cable Opening
1.165" (29.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Synthetic Resin
Orientation
N (Normal)
Applications
Industrial, Marine, Telecommunications
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥1,274.07667¥3,822.23