
JL05-6A20-15SC-F0-R | |
|---|---|
DigiKey Part Number | JL05-6A20-15SC-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A20-15SC-F0-R |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Shell Material Aluminum |
Series | Shell Finish Zinc |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 7 (6 + PE) | Shielding Unshielded |
Shell Size - Insert 20-15 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Synthetic Resin |
Contact Size 12 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥380.54000 | ¥380.54 |
| 10 | ¥323.46600 | ¥3,234.66 |
| 25 | ¥303.21600 | ¥7,580.40 |
| 50 | ¥288.75200 | ¥14,437.60 |
| 100 | ¥274.98260 | ¥27,498.26 |
| 250 | ¥257.79000 | ¥64,447.50 |



