Image for JL05-6A20-15PC-F0-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-6A20-15PC-F0-R

DigiKey Part Number
JL05-6A20-15PC-F0-R-ND
Manufacturer
Manufacturer Product Number
JL05-6A20-15PC-F0-R
Description
CONN PLUG HSG MALE 7POS INLINE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
JAE Electronics
Shell Material
Aluminum
Series
Shell Finish
Zinc
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Coupling Nut
Number of Positions
7 (6 + PE)
Shielding
Unshielded
Shell Size - Insert
20-15
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Synthetic Resin
Contact Size
12
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9¥388.50778¥3,496.57