Parametric Equivalent

JL05-6A18-19APC-LE-F0-R | |
|---|---|
DigiKey Part Number | 670-JL05-6A18-19APC-LE-F0-R-ND |
Manufacturer | |
Manufacturer Product Number | JL05-6A18-19APC-LE-F0-R |
Description | Interconnect Circular |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 (18 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer JAE Electronics | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Zinc |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 19 (18 + PE) | Features Coupling Nut |
Shell Size - Insert 18-19A | Shielding Unshielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 20 | Insert Material Synthetic Resin |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Bayonet Lock | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JL05-6A18-19APC-F0-R | JAE Electronics | 0 | JL05-6A18-19APC-F0-R-ND | ¥386.26222 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 17 | ¥214.16118 | ¥3,640.74 |


