Image for JL05-28EB8A-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL05-28EB8A-R

DigiKey Part Number
JL05-28EB8A-R-ND
Manufacturer
Manufacturer Product Number
JL05-28EB8A-R
Description
CONN BACKSHELL SZ28 1 5/8-18
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Backshell 1 5/8-18 UNEF-2B 28
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size - Insert
28
Manufacturer
JAE Electronics
Thread Size
1 5/8-18 UNEF-2B
Series
Cable Exit
180°
Packaging
Bulk
Includes
2 pcs - 1 Backshell, 1 Set Screw
Part Status
Active
For Use With/Related Products
JL05 Series Connectors
Type
Backshell
Base Product Number
Diameter - Outside
1.850" (46.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
40¥91.96100¥3,678.44