
JL04V-6A28-11PE-R | |
|---|---|
DigiKey Part Number | JL04V-6A28-11PE-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A28-11PE-R |
Description | CONN PLUG MALE 22P SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 (21 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground |
Number of Positions 22 (21 + PE) | Current Rating (Amps) 13A, 23A |
Shell Size - Insert 28-11 | Cable Opening 1.535" (39.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7 | ¥501.59857 | ¥3,511.19 |


