9 (8 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-2E24-11PE-B-R

DigiKey Part Number
JL04V-2E24-11PE-B-R-ND
Manufacturer
Manufacturer Product Number
JL04V-2E24-11PE-B-R
Description
CONN RCPT MALE 9P SILV SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 (8 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Tray
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
9 (8 + PE)
Current Rating (Amps)
23A, 46A
Shell Size - Insert
24-11
Cable Opening
1.417" (36.00mm)
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Silicon Rubber
Fastening Type
Threaded
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥319.39000¥319.39
10¥271.46300¥2,714.63
25¥254.46760¥6,361.69
50¥242.32740¥12,116.37
100¥230.77260¥23,077.26
250¥216.34276¥54,085.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.