7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL04V-2E24-10PE(G)-B-R

DigiKey Part Number
670-2121-ND
Manufacturer
Manufacturer Product Number
JL04V-2E24-10PE(G)-B-R
Description
CONN RCPT MALE 7P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Ground
Number of Positions
7 (6 + PE)
Current Rating (Amps)
46A
Shell Size - Insert
24-10
Voltage Rating
250VAC
Mounting Type
Panel Mount
Cable Opening
1.417" (36.00mm)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Silicon Rubber
Orientation
N (Normal)
Applications
Industrial, Medical, Telecommunications, Test Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥357.02000¥357.02
10¥303.46800¥3,034.68
25¥284.47480¥7,111.87
50¥270.90520¥13,545.26
100¥257.98750¥25,798.75
250¥241.85804¥60,464.51
Manufacturers Standard Package