
JL04V-2E24-10PE-B-R | |
|---|---|
DigiKey Part Number | 670-2120-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-2E24-10PE-B-R |
Description | CONN RCPT MALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 46A |
Shell Size - Insert 24-10 | Cable Opening 1.417" (36.00mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Silicon Rubber |
Fastening Type Threaded | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥357.02000 | ¥357.02 |
| 10 | ¥303.46800 | ¥3,034.68 |
| 25 | ¥284.47480 | ¥7,111.87 |
| 50 | ¥270.90520 | ¥13,545.26 |
| 100 | ¥257.98750 | ¥25,798.75 |
| 250 | ¥241.85804 | ¥60,464.51 |


