Image for JA06A-20-29P-J1-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA06A-20-29P-J1-R

DigiKey Part Number
JA06A-20-29P-J1-R-ND
Manufacturer
Manufacturer Product Number
JA06A-20-29P-J1-R
Description
CONN PLUG MALE 17P SOLDER CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Zinc
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Waterproof
Connector Type
Features
Coupling Nut
Number of Positions
17
Cable Opening
1.059" (26.90mm)
Shell Size - Insert
20-29
Operating Temperature
-55°C ~ 85°C
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Synthetic Resin
Fastening Type
Threaded
Applications
Industrial, Marine, Medical, Telecommunications
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥420.66200¥4,206.62