
IL-Y-4S-S15C3 | |
|---|---|
DigiKey Part Number | IL-Y-4S-S15C3-ND |
Manufacturer | |
Manufacturer Product Number | IL-Y-4S-S15C3 |
Description | CONN RCPT HSG 4POS 1.50MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Brown 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Not For New Designs | Color Brown |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-04 | Adam Tech | 1,916 | 2057-15CH-A-04-ND | ¥0.87000 | Parametric Equivalent |
| 15CH-B-04 | Adam Tech | 960 | 2057-15CH-B-04-ND | ¥2.54000 | Parametric Equivalent |
| CI1504S0000 | Cvilux USA | 1,800 | 2987-CI1504S0000-ND | ¥0.89000 | Parametric Equivalent |
| CZHR-04V-S | JST Sales America Inc. | 0 | 455-CZHR-04V-S-ND | ¥0.46843 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.73700 | ¥17.37 |
| 100 | ¥1.47280 | ¥147.28 |
| 500 | ¥1.31472 | ¥657.36 |
| 3,572 | ¥1.14422 | ¥4,087.15 |
| 7,144 | ¥1.08958 | ¥7,783.96 |
| 10,716 | ¥1.05885 | ¥11,346.64 |



