Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-G-4P-S3L2-SA

DigiKey Part Number
670-2543-ND
Manufacturer
Manufacturer Product Number
IL-G-4P-S3L2-SA
Description
CONN HEADER R/A 4POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Friction Lock
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.236" (6.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
3A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF1-4P-2.5DS(05)Hirose Electric Co Ltd1,7965494-DF1-4P-2.5DS(05)-ND¥2.98000Similar
In-Stock: 18,569
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥4.01100¥40.11
100¥3.40480¥340.48
500¥3.03840¥1,519.20
1,000¥2.89326¥2,893.26
5,000¥2.58259¥12,912.95
10,000¥2.45937¥24,593.70