13 Position Rectangular Housing Connector Receptacle Brown 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-G-13S-S3C2-SA

DigiKey Part Number
670-2531-ND
Manufacturer
Manufacturer Product Number
IL-G-13S-S3C2-SA
Description
CONN RCPT HSG 13POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Brown 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Brown
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,273¥1.54961¥3,522.26