
IL-G-12P-S3L2-SA | |
|---|---|
DigiKey Part Number | 670-2527-ND |
Manufacturer | |
Manufacturer Product Number | IL-G-12P-S3L2-SA |
Description | CONN HEADER R/A 12POS 2.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.236" (6.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.50800 | ¥65.08 |
| 100 | ¥5.53010 | ¥553.01 |
| 500 | ¥4.93554 | ¥2,467.77 |
| 1,000 | ¥4.69976 | ¥4,699.76 |
| 5,000 | ¥4.19534 | ¥20,976.70 |
| 10,000 | ¥3.99526 | ¥39,952.60 |



