IL-3P-S3FP2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1,133
Unit Price: ¥2.32000
Datasheet
Image for IL-3P-S3FP2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-3P-S3FP2

DigiKey Part Number
IL-3P-S3FP2-ND
Manufacturer
Manufacturer Product Number
IL-3P-S3FP2
Description
CONN HEADER R/A 3POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Bulk
Contact Length - Post
0.138" (3.50mm)
Part Status
Active
Insulation Height
0.256" (6.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 1 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF1-3P-2.5DS(05)Hirose Electric Co Ltd1,1335494-DF1-3P-2.5DS(05)-ND¥2.32000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,670¥2.10289¥3,511.83