Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-2P-S3FP2

DigiKey Part Number
IL-2P-S3FP2-ND
Manufacturer
Manufacturer Product Number
IL-2P-S3FP2
Description
CONN HEADER R/A 2POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Friction Lock
Series
Contact Length - Mating
0.236" (6.00mm)
Packaging
Bulk
Contact Length - Post
0.138" (3.50mm)
Part Status
Active
Insulation Height
0.256" (6.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Brown
Shrouding
Shrouded - 1 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,787
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.19300¥41.93
100¥3.55930¥355.93
500¥3.17690¥1,588.45
1,000¥3.02516¥3,025.16
5,000¥2.70034¥13,501.70
10,000¥2.57149¥25,714.90
Manufacturers Standard Package