9 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI-W9S

DigiKey Part Number
670-1723-ND
Manufacturer
Manufacturer Product Number
FI-W9S
Description
CONN PLUG HSG 9POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Housing Connector Plug Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.049" (1.25mm)
Mfr
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,554
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.10000¥9.10
10¥7.72400¥77.24
25¥7.23800¥180.95
50¥6.89220¥344.61
100¥6.56220¥656.22
250¥6.15056¥1,537.64
500¥5.85682¥2,928.41
1,000¥5.57720¥5,577.20
2,500¥5.22806¥13,070.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.