
FI-S10P-HFE-E1500 | |
|---|---|
DigiKey Part Number | 670-FI-S10P-HFE-E1500TR-ND - Tape & Reel (TR) 670-2703-1-ND - Cut Tape (CT) 670-2703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI-S10P-HFE-E1500 |
Description | CONN HEADER SMD R/A 10POS 1.25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Friction Lock |
Mfr | Insulation Height 0.071" (1.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin or Tin-Alloy |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.42000 | ¥21.42 |
| 10 | ¥18.21900 | ¥182.19 |
| 100 | ¥15.48390 | ¥1,548.39 |
| 500 | ¥13.82114 | ¥6,910.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥12.79071 | ¥19,186.07 |
| 3,000 | ¥12.18071 | ¥36,542.13 |
| 4,500 | ¥11.83756 | ¥53,269.02 |


