51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
FI-RE51S-VF
FI-RE51S-VF

FI-RE51S-VF

DigiKey Part Number
670-FI-RE51S-VF-ND
Manufacturer
Manufacturer Product Number
FI-RE51S-VF
Description
CONN RCPT 51POS 0.02 GOLD SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 Position Receptacle Connector 0.020" (0.50mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FI-RE51S-VF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Finish - Mating
Series
Insulation Height
0.183" (4.65mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 80°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Contact Finish - Post
Tin
Contact Type
Female Blade Socket
Mated Stacking Heights
10.1mm, 16.1mm
Style
Board to Cable/Wire
Features
Shielded, Solder Retention
Number of Positions
Current Rating (Amps)
0.8A per Contact
Number of Positions Loaded
All
Applications
General Purpose, Medical
Pitch - Mating
Insulation Material
Plastic
Number of Rows
1
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,316
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
10¥44.71600¥447.16
100¥38.00720¥3,800.72
500¥33.92800¥16,964.00
1,000¥32.30980¥32,309.80
Manufacturers Standard Package