
ES5P09K5FA | |
|---|---|
DigiKey Part Number | 670-2620-2-ND - Tape & Reel (TR) 670-2620-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES5P09K5FA |
Description | CONN SSL PLG CONT 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24-26 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ES5P09K5FA Models |
Category | Termination Crimp |
Manufacturer JAE Electronics | Wire Gauge 24-26 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Fastening Type Latch Lock |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 105°C |
Connector Type Contact, Plug | Current Rating (Amps) 4A |
Number of Positions 1 | Mating Cycles 20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.79400 | ¥7.94 |
| 25 | ¥0.74440 | ¥18.61 |
| 50 | ¥0.70960 | ¥35.48 |
| 100 | ¥0.67480 | ¥67.48 |
| 250 | ¥0.63284 | ¥158.21 |
| 500 | ¥0.60256 | ¥301.28 |
| 1,000 | ¥0.57369 | ¥573.69 |
| 2,500 | ¥0.53772 | ¥1,344.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 9,000 | ¥0.49120 | ¥4,420.80 |
| 18,000 | ¥0.46774 | ¥8,419.32 |
| 27,000 | ¥0.45455 | ¥12,272.85 |
| 45,000 | ¥0.43846 | ¥19,730.70 |
| 63,000 | ¥0.42818 | ¥26,975.34 |
| 90,000 | ¥0.41754 | ¥37,578.60 |

