Image for DESP-JB9SF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESP-JB9SF

DigiKey Part Number
DESP-JB9SF-ND
Manufacturer
Manufacturer Product Number
DESP-JB9SF
Description
CONN D-SUB RCPT 9POS PNL MNT IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Color
Black
Number of Positions
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Wire Gauge
28 AWG
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
480¥57.82054¥27,753.86