
DELC-J9SAF-13L9FE | |
|---|---|
DigiKey Part Number | 670-DELC-J9SAF-13L9FE-ND |
Manufacturer | |
Manufacturer Product Number | DELC-J9SAF-13L9FE |
Description | D-SUB, PCB SIDE, R/A, 9 POS, SOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.299" (7.60mm) |
Number of Rows 2 | Features Mounting Brackets |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Mating Side, Female Screwlock (M2.6) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.94000 | ¥51.94 |
| 10 | ¥44.13700 | ¥441.37 |
| 25 | ¥41.36640 | ¥1,034.16 |
| 50 | ¥39.39000 | ¥1,969.50 |
| 100 | ¥37.51020 | ¥3,751.02 |
| 300 | ¥34.71247 | ¥10,413.74 |
| 600 | ¥33.05683 | ¥19,834.10 |
| 1,200 | ¥31.48050 | ¥37,776.60 |
| 2,700 | ¥29.73211 | ¥80,276.70 |

