Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE-9S-ULR | |
|---|---|
DigiKey Part Number | 670-DE-9S-ULR-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-ULR |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090599 | Molex | 0 | 900-1731090599-ND | ¥37.39940 | Parametric Equivalent |
| 2101-0180-11 | Encitech Connectors AB | 5,189 | 4414-2101-0180-11-ND | ¥6.45000 | Parametric Equivalent |
| 2101-0200-11 | Encitech Connectors AB | 955 | 4414-2101-0200-11-ND | ¥26.22000 | Parametric Equivalent |
| A-DF 09 L-I | Assmann WSW Components | 0 | 123-A-DF09L-I-ND | ¥67.99670 | Parametric Equivalent |
| A-DF 09 L-II | Assmann WSW Components | 0 | 123-A-DF09L-II-ND | ¥56.44690 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18 | ¥188.44111 | ¥3,391.94 |






