
DE-9S-RR | |
|---|---|
DigiKey Part Number | 670-DE-9S-RR-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-RR |
Description | D-SUB, CABLE SIDE, 9 POS, SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-9S-T-N-S1R | JAE Electronics | 27 | 670-DE-9S-T-N-S1R-ND | ¥110.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.69000 | ¥282.69 |
| 10 | ¥240.27600 | ¥2,402.76 |
| 25 | ¥225.23480 | ¥5,630.87 |
| 50 | ¥214.48920 | ¥10,724.46 |
| 100 | ¥204.25870 | ¥20,425.87 |
| 250 | ¥191.48724 | ¥47,871.81 |


