
DCF-37S-NR | |
|---|---|
DigiKey Part Number | 670-DCF-37S-NR-ND |
Manufacturer | |
Manufacturer Product Number | DCF-37S-NR |
Description | D-SUB, CABLE SIDE, 37 POS, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Zinc Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-37S-ULR | JAE Electronics | 2 | 670-DC-37S-ULR-ND | ¥2,437.00000 | Parametric Equivalent |
| DCF-37SR | JAE Electronics | 3 | 670-DCF-37SR-ND | ¥2,756.00000 | Parametric Equivalent |
| 172-037-203R001 | NorComp Inc. | 37 | 37-172-037-203R001-ND | ¥428.00000 | Parametric Equivalent |
| DC-37S-A197 | ITT Cannon, LLC | 37 | 1003-DC-37S-A197-ND | ¥1,150.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.35000 | ¥259.35 |
| 10 | ¥220.42800 | ¥2,204.28 |
| 25 | ¥206.63080 | ¥5,165.77 |
| 50 | ¥196.77140 | ¥9,838.57 |
| 100 | ¥187.38650 | ¥18,738.65 |
| 250 | ¥175.66860 | ¥43,917.15 |

