37 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC19678-3R

DigiKey Part Number
670-DC19678-3R-ND
Manufacturer
Manufacturer Product Number
DC19678-3R
Description
CONN D SUB JUNC SHELL C SHELL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
JAE Electronics
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Steel
Accessory Type
One Piece Backshell
Plating
Chromate
Number of Positions
37
Hardware
Cable Clamp
Compatible Shell Size
C
Color
Silver
Compatible D-Sub Size
37pos and HD62pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.37000¥113.37
20¥91.76200¥1,835.24
40¥87.38150¥3,495.26
60¥84.91683¥5,095.01
100¥81.91180¥8,191.18
260¥76.57419¥19,909.29
500¥73.12464¥36,562.32
1,000¥69.63908¥69,639.08
Manufacturers Standard Package