25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBLC-J25SAF-20L9FE

DigiKey Part Number
670-DBLC-J25SAF-20L9FE-ND
Manufacturer
Manufacturer Product Number
DBLC-J25SAF-20L9FE
Description
D-SUB, PCB SIDE, RIGHT, 25 POS,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Backset Spacing
0.299" (7.60mm)
Number of Rows
2
Features
Mounting Brackets
Mounting Type
Color
Black
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DBLC-J25SAF-20L6EJAE Electronics79670-DBLC-J25SAF-20L6E-ND¥47.30000Parametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.87000¥70.87
10¥60.25500¥602.55
25¥56.48080¥1,412.02
50¥53.78300¥2,689.15
240¥48.14758¥11,555.42
480¥45.85127¥22,008.61
720¥44.55943¥32,082.79
1,200¥42.98386¥51,580.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.