
DB-C8-J10-F5-1R | |
|---|---|
DigiKey Part Number | DB-C8-J10-F5-1R-ND |
Manufacturer | |
Manufacturer Product Number | DB-C8-J10-F5-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.79000 | ¥102.79 |
| 10 | ¥87.32200 | ¥873.22 |
| 25 | ¥81.85320 | ¥2,046.33 |
| 50 | ¥77.94460 | ¥3,897.23 |
| 100 | ¥74.22410 | ¥7,422.41 |
| 250 | ¥69.57944 | ¥17,394.86 |
| 500 | ¥66.26148 | ¥33,130.74 |
| 1,000 | ¥63.10259 | ¥63,102.59 |




