
DAF-15S-NR | |
|---|---|
DigiKey Part Number | 670-DAF-15S-NR-ND |
Manufacturer | |
Manufacturer Product Number | DAF-15S-NR |
Description | D-SUB, CABLE SIDE, 15 POS, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Zinc Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-015-203R001 | NorComp Inc. | 138 | 37-172-015-203R001-ND | ¥53.09000 | Parametric Equivalent |
| 1731091301 | Molex | 274 | 900-1731091301-ND | ¥66.08000 | Parametric Equivalent |
| ZDA15S | ITT Cannon, LLC | 803 | 1003-ZDA15S-ND | ¥24.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.94000 | ¥148.94 |
| 10 | ¥126.59700 | ¥1,265.97 |
| 25 | ¥118.67120 | ¥2,966.78 |
| 50 | ¥113.00620 | ¥5,650.31 |
| 100 | ¥107.61330 | ¥10,761.33 |
| 250 | ¥100.88236 | ¥25,220.59 |
| 500 | ¥96.07288 | ¥48,036.44 |

