Hand Crimper Tool Rectangular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Connectors
MX81 Series | Compact Automotive Connector

CT150-19E-MX80

DigiKey Part Number
670-CT150-19E-MX80-ND
Manufacturer
Manufacturer Product Number
CT150-19E-MX80
Description
CRIMPER MX80 0.3-0.22MM2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Connectors
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
JAE Electronics
For Use With/Related Products
Rectangular Connectors
Series
Wire Gauge or Range - mm²
0.13 ~ 0.22mm²
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,293.94000¥9,293.94
5¥8,615.72400¥43,078.62
10¥8,339.42200¥83,394.22
Manufacturers Standard Package