Socket Contact 10-12 AWG Size 8 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONT-JL05-08S-C2-10

DigiKey Part Number
670-1804-ND
Manufacturer
Manufacturer Product Number
CONT-JL05-08S-C2-10
Description
CONTACT SOCKET 10-12AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 10-12 AWG Size 8 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
8
Manufacturer
JAE Electronics
Wire Gauge or Range - AWG
10-12 AWG
Series
Wire Gauge or Range - mm²
3.5 ~ 5.5mm²
Packaging
Tube
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal, Machined
Contact Finish
Silver
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
80¥88.43725¥7,074.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.