
AC01S060WA1R500 | |
|---|---|
DigiKey Part Number | 670-3125-2-ND - Tape & Reel (TR) 670-3125-1-ND - Cut Tape (CT) 670-3125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01S060WA1R500 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JAE Electronics | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥36.27200 | ¥362.72 |
| 25 | ¥34.00280 | ¥850.07 |
| 50 | ¥32.37700 | ¥1,618.85 |
| 100 | ¥30.83050 | ¥3,083.05 |
| 250 | ¥28.90068 | ¥7,225.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥27.52172 | ¥13,760.86 |
| 1,000 | ¥26.20911 | ¥26,209.11 |
| 1,500 | ¥25.47071 | ¥38,206.07 |
| 2,500 | ¥24.57003 | ¥61,425.07 |



