
50011M16BSSW | |
|---|---|
DigiKey Part Number | 2291-50011M16BSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16BSSW |
Description | CABLE GLAND 5-10MM M16 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Category | Thread Size M16x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.591" (15.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Strain Relief |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.197" (5.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥12.79000 | ¥127.90 |
| 25 | ¥11.98840 | ¥299.71 |
| 50 | ¥11.41440 | ¥570.72 |
| 100 | ¥10.86940 | ¥1,086.94 |
| 300 | ¥10.05787 | ¥3,017.36 |
| 500 | ¥9.70170 | ¥4,850.85 |
| 1,000 | ¥9.23849 | ¥9,238.49 |
| 2,500 | ¥8.66034 | ¥21,650.85 |



