Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.112/EMV/R

DigiKey Part Number
2291-50.112/EMV/R-ND
Manufacturer
Manufacturer Product Number
50.112/EMV/R
Description
CABLE GLND 5-13MM 1/2" NPT BRASS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
1/2" NPT
Manufacturer
Jacob GmbH
Thread Length
0.394" (10.00mm)
Series
Material
Brass, Nickel Plated
Packaging
Bag
Includes
O-Ring, Seal
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.512" (13.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.72000¥55.72
10¥47.34400¥473.44
25¥44.38040¥1,109.51
50¥42.25980¥2,112.99
100¥40.24250¥4,024.25
300¥37.24107¥11,172.32
500¥35.92346¥17,961.73
1,000¥34.21016¥34,210.16
2,500¥32.07115¥80,177.88
Manufacturers Standard Package