
10.2015 M/G | |
|---|---|
DigiKey Part Number | 2291-10.2015M/G-ND |
Manufacturer | |
Manufacturer Product Number | 10.2015 M/G |
Description | SCREW PLUG M 20X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable Entry Opening |
Manufacturer Jacob GmbH | Material Brass, Nickel Plated |
Packaging Bag | Features M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Hole Plug, Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.70000 | ¥12.70 |
| 10 | ¥10.79500 | ¥107.95 |
| 25 | ¥10.11400 | ¥252.85 |
| 50 | ¥9.62900 | ¥481.45 |
| 100 | ¥9.16980 | ¥916.98 |
| 300 | ¥8.48477 | ¥2,545.43 |
| 500 | ¥8.18428 | ¥4,092.14 |
| 1,000 | ¥7.79345 | ¥7,793.45 |
| 2,500 | ¥7.30570 | ¥18,264.25 |

