IGBT 900 V 310 A 1630 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYX140N90C3

DigiKey Part Number
IXYX140N90C3-ND
Manufacturer
Manufacturer Product Number
IXYX140N90C3
Description
IGBT 900V 310A PLUS247
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT 900 V 310 A 1630 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
4.3mJ (on), 4mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
330 nC
Packaging
Tube
Td (on/off) @ 25°C
40ns/145ns
Part Status
Active
Test Condition
450V, 100A, 1Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
900 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
310 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
840 A
Package / Case
TO-247-3 Variant
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 140A
Supplier Device Package
PLUS247™-3
Power - Max
1630 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥248.43000¥248.43
30¥160.98933¥4,829.68
120¥145.43617¥17,452.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.