IGBT PT 600 V 92 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH36N60B3

DigiKey Part Number
IXGH36N60B3-ND
Manufacturer
Manufacturer Product Number
IXGH36N60B3
Description
IGBT PT 600V 92A TO-247AD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 92 A 250 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
540µJ (on), 800µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
80 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/125ns
Part Status
Active
Test Condition
400V, 30A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
92 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
200 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 30A
Base Product Number
Power - Max
250 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.47000¥58.47
30¥33.44400¥1,003.32
120¥27.93950¥3,352.74
510¥23.90612¥12,192.12
1,020¥22.43464¥22,883.33
2,010¥22.26489¥44,752.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.