IGBT PT 600 V 66 A 190 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH28N60B3D1

DigiKey Part Number
IXGH28N60B3D1-ND
Manufacturer
Manufacturer Product Number
IXGH28N60B3D1
Description
IGBT PT 600V 66A TO-247AD
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 66 A 190 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
340µJ (on), 650µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
62 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/125ns
Part Status
Active
Test Condition
400V, 24A, 10Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
66 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 24A
Supplier Device Package
TO-247AD
Power - Max
190 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.19000¥73.19
30¥42.62633¥1,278.79
120¥35.92075¥4,310.49
510¥31.00714¥15,813.64
1,020¥29.98392¥30,583.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.