IXGH15N120B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 66
Unit Price: ¥33.16000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥36.05000
Datasheet

Similar


Infineon Technologies
In Stock: 158
Unit Price: ¥27.87000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥41.18000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥40.27000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥21.68838
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥51.77000
Datasheet

Similar


STMicroelectronics
In Stock: 302
Unit Price: ¥49.20000
Datasheet
TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH15N120B

DigiKey Part Number
IXGH15N120B-ND
Manufacturer
Manufacturer Product Number
IXGH15N120B
Description
IGBT PT 1200V 30A TO-247AD
Customer Reference
Detailed Description
IGBT PT 1200 V 30 A 180 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 15A
Power - Max
180 W
Switching Energy
1.75mJ (off)
Input Type
Standard
Gate Charge
69 nC
Td (on/off) @ 25°C
25ns/180ns
Test Condition
960V, 15A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.