Diode 1200 V 30A Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 30A Through Hole ISOPLUS247™
DSEP30-12A

DSEP30-12AR

DigiKey Part Number
DSEP30-12AR-ND
Manufacturer
Manufacturer Product Number
DSEP30-12AR
Description
DIODE STD 1200V 30A ISOPLUS247
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Diode 1200 V 30A Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
40 ns
Series
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
ISOPLUS247™
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
30A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.74 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTH3012WSTMicroelectronics333497-5156-5-ND¥38.62000Similar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.62000¥92.62
30¥54.95967¥1,648.79
120¥46.69858¥5,603.83
510¥40.64865¥20,730.81
1,020¥39.90889¥40,707.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.