Diode Array 2 Independent 200 V 123A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI2X121-02A

DigiKey Part Number
DSEI2X121-02A-ND
Manufacturer
Manufacturer Product Number
DSEI2X121-02A
Description
DIODE MOD GP 200V 123A SOT227B
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 123A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
IXYS
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
2 Independent
Mounting Type
Chassis Mount
Technology
Standard
Package / Case
SOT-227-4, miniBLOC
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-227B
Current - Average Rectified (Io) (per Diode)
123A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 120 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥343.95000¥343.95
10¥256.48600¥2,564.86
100¥221.08180¥22,108.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.