Diode 600 V 25A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI25-06A

DigiKey Part Number
238-DSEI25-06A-ND
Manufacturer
Manufacturer Product Number
DSEI25-06A
Description
DIODE STANDARD 600V 25A TO2202
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 600 V 25A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
20pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
25A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.51 V @ 25 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 993
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.16000¥34.16
50¥17.34540¥867.27
100¥15.71300¥1,571.30
500¥12.85208¥6,426.04
1,000¥11.93311¥11,933.11
2,000¥11.16082¥22,321.64
5,000¥10.55562¥52,778.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.