
DMA40U1800GU | |
|---|---|
DigiKey Part Number | 238-DMA40U1800GU-ND |
Manufacturer | |
Manufacturer Product Number | DMA40U1800GU |
Description | BRIDGE RECT 1P 1.8KV 40A GUFP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.8 kV Through Hole GUFP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.28 V @ 30 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1800 V |
Packaging Tube | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 5-SIP |
Technology Standard | Supplier Device Package GUFP |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
Current - Average Rectified (Io) 40 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.88000 | ¥232.88 |
| 14 | ¥162.84214 | ¥2,279.79 |
| 112 | ¥132.42107 | ¥14,831.16 |
| 504 | ¥130.92651 | ¥65,986.96 |




