



LCA127 | |
|---|---|
DigiKey Part Number | 212-LCA127-ND |
Manufacturer | |
Manufacturer Product Number | LCA127 |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 250 V |
Series | Load Current 200 mA |
Packaging Tube | On-State Resistance (Max) 10 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency CSA, EN, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LH1510AT | Vishay Semiconductor Opto Division | 2,965 | LH1510AT-ND | ¥24.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.92000 | ¥63.92 |
| 10 | ¥56.92200 | ¥569.22 |
| 25 | ¥54.36160 | ¥1,359.04 |
| 50 | ¥52.49940 | ¥2,624.97 |
| 100 | ¥50.69820 | ¥5,069.82 |
| 250 | ¥48.40984 | ¥12,102.46 |
| 500 | ¥46.74640 | ¥23,373.20 |
| 1,000 | ¥45.13927 | ¥45,139.27 |

