



LAA120PTR | |
|---|---|
DigiKey Part Number | LAA120PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAA120PTR |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 20 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA120P | IXYS Integrated Circuits Division | 0 | LAA120P-ND | ¥67.82070 | Parametric Equivalent |
| LAA120S | IXYS Integrated Circuits Division | 450 | LAA120S-ND | ¥80.24000 | Parametric Equivalent |
| LAA120STR | IXYS Integrated Circuits Division | 844 | 212-LAA120STRCT-ND | ¥76.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥57.68191 | ¥57,681.91 |


