



LAA100P | |
|---|---|
DigiKey Part Number | LAA100P-ND |
Manufacturer | |
Manufacturer Product Number | LAA100P |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAA100LS | IXYS Integrated Circuits Division | 0 | 212-LAA100LS-ND | ¥88.01000 | Parametric Equivalent |
| AQW210EHA | Panasonic Industry | 1,362 | 255-1425-5-ND | ¥26.86000 | Parametric Equivalent |
| AQW210EHAX | Panasonic Industry | 6,185 | 255-3537-1-ND | ¥26.86000 | Parametric Equivalent |
| AQW210EHAZ | Panasonic Industry | 7,999 | 255-6037-1-ND | ¥26.86000 | Parametric Equivalent |
| ASSR-4120-302E | Broadcom Limited | 906 | 516-3770-ND | ¥58.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.02000 | ¥87.02 |
| 10 | ¥77.54100 | ¥775.41 |
| 25 | ¥74.04360 | ¥1,851.09 |
| 50 | ¥71.50640 | ¥3,575.32 |
| 100 | ¥69.05150 | ¥6,905.15 |
| 250 | ¥65.93412 | ¥16,483.53 |
| 500 | ¥63.66762 | ¥31,833.81 |
| 1,000 | ¥61.47767 | ¥61,477.67 |

