Optoisolator Darlington Output 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1302GSTR

DigiKey Part Number
212-CPC1302GSTR-ND - Tape & Reel (TR)
212-CPC1302GSTRCT-ND - Cut Tape (CT)
212-CPC1302GSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1302GSTR
Description
OPTOISOLTR 3.75KV 2CH DARL 8-SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 3750Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Darlington
Manufacturer
IXYS Integrated Circuits Division
Voltage - Output (Max)
350V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
1 mA
Number of Channels
2
Vce Saturation (Max)
1.2V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Current Transfer Ratio (Min)
1000% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
8000% @ 1mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
5µs, 60µs
Supplier Device Package
8-SMD
Rise / Fall Time (Typ)
40µs, 5µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.19000¥51.19
10¥38.36500¥383.65
100¥30.83880¥3,083.88
500¥27.55066¥13,775.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.48218¥26,482.18
2,000¥25.57873¥51,157.46
3,000¥25.11659¥75,349.77
Manufacturers Standard Package