



CPC1030N | |
|---|---|
DigiKey Part Number | 212-CPC1030N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1030N |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency CSA, TUV, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-4110-003E | Broadcom Limited | 1,932 | 516-2688-5-ND | ¥31.16000 | Similar |
| LH1546AEF | Vishay Semiconductor Opto Division | 2,647 | LH1546AEF-ND | ¥16.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.27000 | ¥35.27 |
| 10 | ¥31.42400 | ¥314.24 |
| 25 | ¥30.00640 | ¥750.16 |
| 50 | ¥28.98040 | ¥1,449.02 |
| 100 | ¥27.98660 | ¥2,798.66 |
| 300 | ¥26.48043 | ¥7,944.13 |
| 500 | ¥25.80712 | ¥12,903.56 |
| 1,000 | ¥24.92052 | ¥24,920.52 |


